
Axial fan, 80mm x 38mm, delivers 32 CFM airflow at 3250 RPM. Features ball bearing for durability and operates on 115VAC at 60 Hz. Constructed from UL94 V-0 rated plastic, this fan offers a wide operating temperature range from 14°C to 158°C. Terminals provide convenient connection, with a maximum power dissipation of 8.5W and a noise level of 44 dB.
Nmb-Minebea 3115FS-12T-B30-A00 technical specifications.
| Airflow | 32CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8.5W |
| Noise (dB) | 44dB |
| Noise Level | 44 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3250RPM |
| Series | FS |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 0.74lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3115FS-12T-B30-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
