
This axial fan features a maximum airflow of 27CFM and operates at a speed of 2700RPM. It has a maximum operating temperature range of 14°C to 158°C and a maximum power dissipation of 7W. The fan is lead free and has a termination of 2 wire leads.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 3115FS-12W-B20-A00 technical specifications.
| Airflow | 27CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7W |
| Noise (dB) | 40dB |
| RPM | 2700RPM |
| Series | FS |
| Termination | 2 Wire Leads |
| Weight | 0.74lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.
