FAN AXIAL 80X38MM 230VAC TERM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 3115FS-23T-B10-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3115FS-23T-B10-A00 technical specifications.
| Airflow | 20CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.5W |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2050RPM |
| Series | FS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 0.74lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3115FS-23T-B10-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
