
The Nmb-Minebea 3115FS-23T-B20-A00 is a ball bearing axial fan with a maximum airflow of 28CFM and an operating frequency of 60 Hz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 14°C. The fan is designed for use with a maximum power dissipation of 7.5W and is packaged in bulk. It measures 80mm in length, 38mm in width, and 38mm in height, and weighs 0.74lb.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 3115FS-23T-B20-A00 technical specifications.
| Airflow | 28CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.5W |
| Noise (dB) | 40dB |
| Noise Level | 40 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 2750RPM |
| Series | FS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 0.74lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.
