The 3115PS-12T-B20-A00 is an axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 4.5W and operates at a speed of 2300RPM. The fan is designed for use with a voltage rating of 115V and has a noise level of 29-32 dB. It is packaged in a bulk configuration and has a weight of 0.59lb.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 3115PS-12T-B20-A00 technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.5W |
| Noise (dB) | 32dB |
| Noise Level | 29|32 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2300RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 0.59lb |
| Width | 38mm |
| RoHS | Compliant |