
AC axial fan with ball bearing, 115V, delivering 32 CFM airflow at 38dB noise level. Features 80mm x 80mm x 38mm dimensions, 3200 RPM speed, and 140mA current rating. Operates within a 14°C to 70°C temperature range, with 50/60 Hz operating frequency. This lead-free component offers 7W max power dissipation and is terminated with terminals.
Nmb-Minebea 3115PS-12T-B30-A00 technical specifications.
| Airflow | 32CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Depth | 80mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7W |
| Noise (dB) | 38dB |
| Noise Level | 33/38 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3200RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 0.59lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3115PS-12T-B30-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
