FAN AXIAL 80X38MM 115VAC WIRE
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 3115PS-12W-B10-A00 technical specifications.
| Airflow | 19.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 55mA |
| Depth | 80mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4W |
| Noise (dB) | 25dB |
| Noise Level | 23/25dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1900RPM |
| Series | PS |
| Termination | Lead Wire |
| Voltage Rating | 115V |
| Weight | 0.59lb |
| Width | 38mm |
| RoHS | Compliant |
