
Axial fan, 80x38mm, delivering 32 CFM airflow at 3200 RPM. Features durable ball bearings and operates on 230VAC with 50/60 Hz frequency. Rated for 70°C maximum operating temperature and UL94 V-0 flammability. Terminated for easy integration, this fan offers a noise level of 33/38 dB and a maximum power dissipation of 8W.
Sign in to ask questions about the Nmb-Minebea 3115PS-23T-B30-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3115PS-23T-B30-A00 technical specifications.
| Airflow | 32CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8W |
| Noise (dB) | 38dB |
| Noise Level | 33/38 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3200RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 0.59lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3115PS-23T-B30-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
