
Nmb-Minebea 3115PS-23W-B10-A00 technical specifications.
| Airflow | 22CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5W |
| Noise (dB) | 26dB |
| RPM | 2100RPM |
| Series | PS |
| Termination | 2 Wire Leads |
| Weight | 0.59lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3115PS-23W-B10-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.