
The 3115PS-23W-B20-A00 is an axial ball bearing fan with a maximum operating temperature range of 14°C to 158°C and a maximum power dissipation of 6W. It features a noise level of 34dB and a high airflow of 26CFM. The fan has a two-wire lead termination and is constructed with lead-free materials. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 3115PS-23W-B20-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3115PS-23W-B20-A00 technical specifications.
| Airflow | 26CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise (dB) | 34dB |
| RoHS Compliant | Yes |
| RPM | 2500RPM |
| Series | PS |
| Termination | 2 Wire Leads |
| Weight | 0.59lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3115PS-23W-B20-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
