The 3115PS-24T-B10-A00 axial fan from Nmb-Minebea operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 6W. It features a ball bearing type and a voltage rating of 240V. The fan measures 80mm in length, 38mm in width, and 38mm in height, with a weight of 0.595lb. It is packaged in bulk and has a noise level of 23-26 dB.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 3115PS-24T-B10-A00 technical specifications.
| Airflow | 21.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 38mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise (dB) | 26dB |
| Noise Level | 23|26 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2150RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 240V |
| Weight | 0.595lb |
| Width | 38mm |
| RoHS | Compliant |