This axial ball bearing from Nmb-Minebea features a maximum operating temperature range of 14°C to 158°C and a maximum power dissipation of 9W. It has a voltage rating of 240V and operates at a speed of 3200RPM. The bearing is packaged in bulk and has a height of 38mm and a length of 80mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 3115PS-24T-B30-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3115PS-24T-B30-A00 technical specifications.
| Airflow | 32CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 38mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9W |
| Noise (dB) | 38dB |
| Noise Level | 33|38 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3200RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 240V |
| Weight | 0.595lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3115PS-24T-B30-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.