Nmb-Minebea 3122FT-D4W-B56-E50 technical specifications.
| Airflow | 138CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 46.8W |
| Noise (dB) | 65.5dB |
| Reach SVHC Compliant | Unknown |
| RPM | 13500RPM |
| Series | 3122FT |
| Termination | Wire Leads |
| Weight | 0.485lb |
| Width | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3122FT-D4W-B56-E50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.