
92x25mm axial fan, 12VDC rated voltage, delivering 47.6 CFM airflow at 2850 RPM. Features durable ball bearing construction for 70,000 hours of operation. Operates within a temperature range of 14°C to 158°C with a maximum power dissipation of 2.64W. Emits a noise level of 37.5 dB and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 3610KL-04W-B40-D00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 47.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.64W |
| Noise (dB) | 37.5dB |
| Noise Level | 37.5 dB |
| Operating Frequency | Not Required Hz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2850RPM |
| Series | 3610KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.209lb |
| Width | 92mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3610KL-04W-B40-D00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
