
Axial fan, tubeaxial, square housing, ball bearing, 12VDC, 92mm length, 25mm width, 92mm depth. Delivers 54.7 CFM airflow at 3200 RPM, with a noise level of 41 dB. Features a 315mA current rating, 3.75W power dissipation, and operates between 14°C and 70°C. Constructed from plastic with a UL94 V-0 flammability rating and 300mm lead wire termination.
Nmb-Minebea 3610KL-04W-B50-D00 technical specifications.
| Airflow | 54.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 315mA |
| Depth | 92mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.75W |
| Noise (dB) | 41dB |
| Noise Level | 41 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3200RPM |
| Series | 3610KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3610KL-04W-B50-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.