Axial fan, 92x25mm, delivering 54.7 CFM airflow at 3200 RPM. Features durable ball bearings and operates on a 12VDC voltage rating with a 315mA current draw. Designed for thermal management, this fan offers a wide operating temperature range from 14°C to 158°C and a noise level of 41dB. Its construction is lead-free and it is supplied in bulk packaging.
Nmb-Minebea 3610KL-04W-B50-G00 technical specifications.
| Airflow | 54.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 315mA |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.75W |
| Noise (dB) | 41dB |
| Noise Level | 41dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3200RPM |
| Series | 3610KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610KL-04W-B50-G00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.