
The 3610KL-05W-B39-D00 is an axial ball bearing fan with a current rating of 90mA and a maximum operating temperature of 158°C. It has a life expectancy of 70000 hours and operates at 2450 RPM. The fan is packaged in a 3-wire lead configuration and has a noise level of 34dB. It is designed for use in general applications and is manufactured by Nmb-Minebea.
Nmb-Minebea 3610KL-05W-B39-D00 technical specifications.
| Airflow | 40.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 90mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.16W |
| Noise (dB) | 34dB |
| Package Quantity | 60 |
| RPM | 2450RPM |
| Series | 3610KL |
| Termination | 3 Wire Leads |
| Weight | 0.209lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610KL-05W-B39-D00 to view detailed technical specifications.
No datasheet is available for this part.