
92x25mm axial fan with a 24VDC voltage rating, delivering 47.6 CFM airflow at 2850 RPM. Features durable ball bearings and a lead wire termination for easy integration. Operates within a temperature range of 14°C to 70°C, with a maximum power dissipation of 2.88W and a noise level of 37.5 dB. This lead-free component is designed for general thermal management applications.
Checking distributor stock and pricing after the page loads.
| Airflow | 47.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.88W |
| Noise (dB) | 37.5dB |
| Noise Level | 37.5 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2850RPM |
| Series | 2810KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Compliant |
