
Axial fan, 92mm x 25mm, delivering 54.7 CFM airflow at 3200 RPM. Features a durable ball bearing system and operates on a 24VDC input with a 160mA current rating. Designed for a wide operating temperature range from 14°C to 158°C, this RoHS compliant component offers a maximum power dissipation of 3.84W and a noise level of 41dB. Termination is via lead wire, and it is packaged in bulk.
Nmb-Minebea 3610KL-05W-B50-G00 technical specifications.
| Airflow | 54.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 160mA |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.84W |
| Noise (dB) | 41dB |
| Noise Level | 41dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 3200RPM |
| Series | 3610KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610KL-05W-B50-G00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
