
The 3610KL-05W-B59-E50 axial fan from Nmb-Minebea has a current rating of 160mA and a maximum power dissipation of 3.84W. It operates within a temperature range of 14°C to 158°C and features a noise level of 41dBA. The fan is constructed with a ball bearing type and has a airflow of 54.7CFM. It is available in a package quantity of 60 and is lead free.
Sign in to ask questions about the Nmb-Minebea 3610KL-05W-B59-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3610KL-05W-B59-E50 technical specifications.
| Airflow | 54.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 160mA |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.84W |
| Noise | 41dBA |
| Package Quantity | 60 |
| RPM | 3200RPM |
| Series | 3610KL |
| Termination | 3 Wire Leads |
| Weight | 0.209lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3610KL-05W-B59-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
