This axial ball bearing features a maximum operating temperature range of 14°C to 158°C and a maximum power dissipation of 6W. It has a voltage rating of 100V and operates at a speed of 1800RPM. The bearing is packaged in bulk and has a noise level of 23 to 26 dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 3610PS-10T-B10-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 20CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92.5mm |
| Height | 92.5mm |
| Length | 92.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise (dB) | 26dB |
| Noise Level | 23|26 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1800RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 100V |
| Weight | 0.661lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610PS-10T-B10-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.