The 3610PS-10T-B30-B00 is an axial ball bearing with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 10W and a voltage rating of 100V. The bearing is 92.5mm in length and has a width of 25mm. It operates at 3100RPM and has a noise level of 33.5 to 38 dB. The bearing is packaged in bulk and is lead free.
Nmb-Minebea 3610PS-10T-B30-B00 technical specifications.
| Airflow | 34.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92.5mm |
| Height | 92.5mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10W |
| Noise (dB) | 38dB |
| Noise Level | 33.5|38 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3100RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 100V |
| Weight | 0.661lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610PS-10T-B30-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.