
Axial fan featuring ball bearings for reliable operation. Delivers 20 CFM airflow at 1800 RPM, with a 115 VAC voltage rating and 50/60 Hz operating frequency. Constructed from UL94 V-0 rated polycarbonate, this fan operates within a temperature range of 14°C to 70°C and has a maximum power dissipation of 6W. Measuring 92.5mm in length and width, with a 25mm depth, it produces a noise level of 25dB. Terminals provide convenient connection.
Sign in to ask questions about the Nmb-Minebea 3610PS-12T-B10-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3610PS-12T-B10-A00 technical specifications.
| Airflow | 20CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Material | Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise (dB) | 25dB |
| Noise Level | 22|25 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 1800RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 0.66lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610PS-12T-B10-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.