Axial fan featuring ball bearing for enhanced durability and a polycarbonate housing with UL94 V-0 flammability rating. Delivers 20 CFM airflow at 1800 RPM, operating at 230 VAC with a 50mA current rating. Suitable for operation between 14°C and 158°C, producing a noise level of 26dB. Terminals provide convenient connection for 50/60 Hz operating frequencies.
Nmb-Minebea 3610PS-23T-B10-A00 technical specifications.
| Airflow | 20CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 50mA |
| Depth | 92.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Material | Polycarbonate |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise (dB) | 26dB |
| Noise Level | 22|26 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 1800RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 0.66lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3610PS-23T-B10-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
