The Nmb-Minebea 3610PS-23T-B20-A00 is an axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 6W and a noise level of 30-35 dB. The fan is lead free and has a packaging of bulk. It operates at a frequency of 50-60 Hz and has a RPM of 2500RPM.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 3610PS-23T-B20-A00 technical specifications.
| Airflow | 28CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92.5mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise (dB) | 35dB |
| Noise Level | 30|35 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2500RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 0.66lb |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.