230 VAC axial fan with 3100 RPM, delivering 34.5 CFM airflow. Features durable ball bearings, a 92.5mm square frame with 25mm depth, and operates at 50/60 Hz. Constructed from aluminum and polycarbonate, this fan boasts a UL94 V-0 flammability rating and a maximum operating temperature of 70°C. Noise levels are rated at 34/39 dB, with a power consumption of 13W.
Nmb-Minebea 3610PS-23T-B30-A00 technical specifications.
| Airflow | 34.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 92.5mm |
| Flammability Rating | UL94 V-0 |
| Frequency | 50Hz |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Material | Aluminium, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10W |
| Noise (dB) | 39dB |
| Noise Level | 34/39 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Power Consumption | 13W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 0.66lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3610PS-23T-B30-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.