
The 3610PS-23W-B30-A00 is an axial ball bearing fan with a voltage rating of 230V and a maximum power dissipation of 10W. It operates at a speed of 3100RPM and provides an airflow of 34.5CFM. The fan is designed for use in environments with a temperature range of 14°C to 158°C. It is packaged in bulk and is lead-free.
Nmb-Minebea 3610PS-23W-B30-A00 technical specifications.
| Airflow | 34.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92.5mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10W |
| Noise (dB) | 39dB |
| Noise Level | 34/39dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3100RPM |
| Series | PS |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Weight | 0.66lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610PS-23W-B30-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
