The 3610SB-05W-B29-E50 axial ball bearing from Nmb-Minebea features a current rating of 40mA and a maximum power dissipation of 840mW. It operates at a speed of 2050RPM within a temperature range of 14°C to 158°C. The bearing is packaged in a quantity of 90 units and is supplied with 3 wire leads.
Sign in to ask questions about the Nmb-Minebea 3610SB-05W-B29-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3610SB-05W-B29-E50 technical specifications.
| Airflow | 35.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 40mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 840mW |
| Noise (dB) | 25dB |
| Package Quantity | 90 |
| RPM | 2050RPM |
| Series | 3610SB |
| Termination | 3 Wire Leads |
| Weight | 0.209lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3610SB-05W-B29-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.