The 3610SB-05W-B49-E50 is an axial ball bearing from Nmb-Minebea with a current rating of 70mA and a maximum operating temperature of 158°C. It has a life of 100000 hours and a maximum power dissipation of 1.56W. The bearing is packaged in a quantity of 90 and features 3 wire leads for termination.
Sign in to ask questions about the Nmb-Minebea 3610SB-05W-B49-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3610SB-05W-B49-E50 technical specifications.
| Airflow | 48.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.56W |
| Noise (dB) | 32dB |
| Package Quantity | 90 |
| RPM | 2750RPM |
| Series | 3610SB |
| Termination | 3 Wire Leads |
| Weight | 0.209lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610SB-05W-B49-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.