
FAN AXIAL 92X25MM 12VDC WIRE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 3610VL-04W-B29-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3610VL-04W-B29-E50 technical specifications.
| Airflow | 54CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 180mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.16W |
| Noise | 35.5dBA |
| Package Quantity | 90 |
| RPM | 3200RPM |
| Series | 3610VL |
| Termination | 3 Wire Leads |
| Weight | 0.298lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610VL-04W-B29-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.