
The 3610VL-04W-B49-E50 fan features a ball bearing design with a current rating of 300mA and a maximum power dissipation of 3.6W. It operates within a temperature range of 14°C to 158°C and has a noise level of 42dBA. The fan is packaged in an axial configuration with 3 wire leads and has a weight of 0.298lb. It is designed to provide an airflow of 68.1CFM and has a life expectancy of 100000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 3610VL-04W-B49-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3610VL-04W-B49-E50 technical specifications.
| Airflow | 68.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 300mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Noise | 42dBA |
| Package Quantity | 90 |
| RPM | 4000RPM |
| Series | 3610VL |
| Termination | 3 Wire Leads |
| Weight | 0.298lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610VL-04W-B49-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
