The 3610VL-04W-B60-B00 is an axial fan with a current rating of 520mA and a maximum power dissipation of 6.24W. It operates within a temperature range of 14°C to 158°C and has a noise level of 48dBA. The fan features a bearing type of ball and is packaged in a quantity of 90 units. It is designed to provide airflow of 85.8CFM at a speed of 5000RPM.
Nmb-Minebea 3610VL-04W-B60-B00 technical specifications.
| Airflow | 85.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 520mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.24W |
| Noise | 48dBA |
| Package Quantity | 90 |
| RPM | 5000RPM |
| Series | 3610VL |
| Termination | 2 Wire Leads |
| Weight | 0.298lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610VL-04W-B60-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.