FAN AXIAL 92X25MM 12VDC WIRE
Nmb-Minebea 3610VL-04W-B60-E00 technical specifications.
| Airflow | 85.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 520mA |
| Depth | 92mm |
| Height | 25mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.24W |
| Noise | 48dBA |
| Noise Level | 38.5 dB |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 5000RPM |
| Series | 3610VL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.298lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610VL-04W-B60-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.