The 3610VL-04W-B69-E50 axial ball bearing fan from Nmb-Minebea has a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It features a current rating of 520mA and a maximum power dissipation of 6.24W. The fan's airflow is 85.8CFM and it operates at a speed of 5000RPM. It is available in a package quantity of 90 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 3610VL-04W-B69-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3610VL-04W-B69-E50 technical specifications.
| Airflow | 85.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 520mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.24W |
| Noise | 48dBA |
| Package Quantity | 90 |
| RPM | 5000RPM |
| Series | 3610VL |
| Termination | 3 Wire Leads |
| Weight | 0.298lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610VL-04W-B69-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
