
This axial fan has a maximum operating temperature range of 14°C to 158°C and a maximum power dissipation of 3.36W. It features a current rating of 140mA and a speed of 3600RPM. The fan is packaged in a quantity of 90 and has a termination type of 3 wire leads. It is designed for use in a variety of applications and has a noise level of 38.5dBA.
Nmb-Minebea 3610VL-05W-B39-B00 technical specifications.
| Airflow | 61.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.36W |
| Noise | 38.5dBA |
| Package Quantity | 90 |
| RPM | 3600RPM |
| Series | 3610VL |
| Termination | 3 Wire Leads |
| Weight | 0.298lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610VL-05W-B39-B00 to view detailed technical specifications.
No datasheet is available for this part.
