
The 3610VL-05W-B60-B00 is an axial fan with a current rating of 280mA and a maximum operating temperature of 158°C. It has a maximum power dissipation of 6.72W and operates at a speed of 5000RPM. The fan is packaged in a quantity of 90 and has a width of 25mm. It is designed for use in general applications and is suitable for use in environments with high airflow requirements.
Nmb-Minebea 3610VL-05W-B60-B00 technical specifications.
| Airflow | 85.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 280mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.72W |
| Noise | 48dBA |
| Package Quantity | 90 |
| RPM | 5000RPM |
| Series | 3610VL |
| Termination | 2 Wire Leads |
| Weight | 0.298lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610VL-05W-B60-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
