The 3615RL-04W-B79-E50 axial ball bearing fan from Nmb-Minebea features a current rating of 2.41A and a maximum operating temperature range of 14°C to 158°C. It has a maximum power dissipation of 28.9W and a noise level of 62.5dBA. The fan is packaged in an axial case with 3 wire leads and has a life expectancy of 100000 hours. It operates at a speed of 7200RPM and is available in a package quantity of 45.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 3615RL-04W-B79-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3615RL-04W-B79-E50 technical specifications.
| Airflow | 152.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2.41A |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 28.9W |
| Noise | 62.5dBA |
| Package Quantity | 45 |
| RPM | 7200RPM |
| Series | 3615RL |
| Termination | 3 Wire Leads |
| Weight | 0.507lb |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3615RL-04W-B79-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
