
The 3615RL-05W-B59-E50 is an axial fan with a current rating of 710mA and a maximum power dissipation of 17W. It operates at a speed of 6200RPM and has a temperature range of 14°C to 158°C. The fan is packaged in a axial case with 3 wire leads for termination.
Sign in to ask questions about the Nmb-Minebea 3615RL-05W-B59-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 3615RL-05W-B59-E50 technical specifications.
| Airflow | 129.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 710mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17W |
| Noise | 59dBA |
| Package Quantity | 45 |
| RPM | 6200RPM |
| Series | 3615RL |
| Termination | 3 Wire Leads |
| Weight | 0.507lb |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3615RL-05W-B59-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.