The 3615RL-07W-B79-E50 is an axial ball bearing fan with a current rating of 570mA and a maximum operating temperature of 158°C. It has a maximum power dissipation of 27.4W and operates at a speed of 7200RPM. The fan is packaged in a quantity of 45 and has a termination type of 3 wire leads. It is suitable for use in applications where airflow is critical, with a maximum airflow of 152.5CFM and a noise level of 62.5dBA.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 3615RL-07W-B79-E50 technical specifications.
| Airflow | 152.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 570mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 27.4W |
| Noise | 62.5dBA |
| Package Quantity | 45 |
| RPM | 7200RPM |
| Series | 3615RL |
| Termination | 3 Wire Leads |
| Weight | 0.507lb |
| Width | 38.4mm |
| RoHS | Compliant |
No datasheet is available for this part.