NMB TECHNOLOGIES 432002 Fan Accessory, NMB Axial Fans, 125 V, Straight Plug, 10 A, 1.2 m
Nmb-Minebea 432002 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Current Rating | 10A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 432002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.