
119mm axial fan, 12VDC, 190mA, delivering 75.9 CFM airflow at 31dB noise level. Features ball bearing for durability and operates within a temperature range of 14°C to 158°C. This component has a maximum power dissipation of 2.28W and a speed of 1900 RPM. Termination is via 2 wire leads.
Nmb-Minebea 4710KL-04W-B20-E00 technical specifications.
| Airflow | 75.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 190mA |
| Depth | 119mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.28W |
| Noise (dB) | 31dB |
| Noise Level | 31 dB |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 1900RPM |
| Series | 4710KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4710KL-04W-B20-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
