
The 4710KL-04W-B29-E50 axial fan from Nmb-Minebea features a ball bearing design with a current rating of 190mA and a maximum power dissipation of 2.28W. Operating within a temperature range of 14°C to 158°C, this fan has a maximum airflow of 75.9CFM and a noise level of 31dB. The fan is packaged in a quantity of 64 and has a width of 25.5mm, with a weight of 0.397lb. It is supplied with 3 wire leads for easy mounting.
Sign in to ask questions about the Nmb-Minebea 4710KL-04W-B29-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4710KL-04W-B29-E50 technical specifications.
| Airflow | 75.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 190mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.28W |
| Noise (dB) | 31dB |
| Package Quantity | 64 |
| RPM | 1900RPM |
| Series | 4710KL |
| Termination | 3 Wire Leads |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4710KL-04W-B29-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
