
12VDC axial fan with 88.2 CFM airflow, 2200 RPM speed, and 35 dB noise level. Features ball bearing for durability, operating temperature range of 14°C to 158°C, and 3.36W power dissipation. This RoHS compliant component measures 119mm in length and depth, with a 25.5mm width and 25.4mm height, terminated with 2 wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 4710KL-04W-B30-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 88.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 280mA |
| Depth | 119mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.36W |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 2200RPM |
| Series | 4710KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4710KL-04W-B30-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.