Tubeaxial fan, 119mm square, delivering 88.2 CFM airflow at 2200 RPM. Features ball bearings for durability and a 12VDC voltage rating with a 280mA current draw. Operates within a temperature range of 14°C to 158°C, producing 35dB noise. RoHS compliant and constructed from plastic, this axial fan is designed for efficient thermal management.
Sign in to ask questions about the Nmb-Minebea 4710KL-04W-B30-E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4710KL-04W-B30-E00 technical specifications.
| Airflow | 88.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 280mA |
| Depth | 119mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.36W |
| Noise (dB) | 35dB |
| Noise Level | 35dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 2200RPM |
| Series | 4710KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4710KL-04W-B30-E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
