
The 4710KL-04W-B39-E50 axial fan from Nmb-Minebea features a current rating of 280mA and a maximum power dissipation of 3.36W. Operating within a temperature range of 14°C to 158°C, this fan has a maximum operating speed of 2200RPM. It is supplied with 3-wire leads for easy connection. With a package quantity of 64, this fan is suitable for various applications in thermal management.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 4710KL-04W-B39-E50 technical specifications.
| Airflow | 88.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 280mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.36W |
| Noise (dB) | 35dB |
| Package Quantity | 64 |
| RPM | 2200RPM |
| Series | 4710KL |
| Termination | 3 Wire Leads |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Compliant |
No datasheet is available for this part.