
Tubeaxial fan, 119mm square frame, 25mm depth, delivering 114.7 CFM airflow at 2800 RPM. Features ball bearings for durability and a 12VDC voltage rating. Operates within a temperature range of 14°C to 60°C with a maximum power consumption of 6.6W. RoHS compliant with lead wire termination.
Nmb-Minebea 4710KL-04W-B50-E00 technical specifications.
| Airflow | 114.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 119mm |
| Height | 25.4mm |
| Length | 119mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.6W |
| Noise (dB) | 41.5dB |
| Noise Level | 41.5 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Power Consumption | 6.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 2800RPM |
| Series | 4710KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4710KL-04W-B50-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
