Axial fan, 119mm x 25.5mm, delivering 75.9 CFM airflow at 1900 RPM. Features a durable ball bearing system and operates on a 24VDC input with a 100mA current rating. Designed for thermal management, this fan offers a maximum power dissipation of 2.4W and a noise level of 31dB. It operates within a temperature range of 14°C to 70°C and is lead-free.
Sign in to ask questions about the Nmb-Minebea 4710KL-05W-B20-E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4710KL-05W-B20-E00 technical specifications.
| Airflow | 75.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Depth | 119mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise (dB) | 31dB |
| Noise Level | 31 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1900RPM |
| Series | 4710KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4710KL-05W-B20-E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
