
The 4710KL-05W-B39-E00 is an axial fan with a maximum operating temperature range of 14°C to 158°C and a maximum power dissipation of 3.6W. It has a current rating of 150mA and a noise level of 35dB. The fan is packaged in a single unit with 3-wire leads and has a package quantity of 64. It operates at a speed of 2200RPM and has a width of 25.5mm.
Nmb-Minebea 4710KL-05W-B39-E00 technical specifications.
| Airflow | 88.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Noise (dB) | 35dB |
| Package Quantity | 64 |
| RPM | 2200RPM |
| Series | 4710KL |
| Termination | 3 Wire Leads |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4710KL-05W-B39-E00 to view detailed technical specifications.
No datasheet is available for this part.