
The 4710KL-05W-B39-E50 is an axial ball bearing fan with a maximum operating temperature range of 14°C to 158°C and a maximum power dissipation of 3.6W. It has a current rating of 150mA and operates at a speed of 2200RPM. The fan is packaged in a 3-wire lead configuration and has a noise level of 35dB. It is designed for use in thermal management applications and is manufactured by Nmb-Minebea.
Nmb-Minebea 4710KL-05W-B39-E50 technical specifications.
| Airflow | 88.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Noise (dB) | 35dB |
| Package Quantity | 64 |
| RPM | 2200RPM |
| Series | 4710KL |
| Termination | 3 Wire Leads |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4710KL-05W-B39-E50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.