
The 4710KL-05W-B49-E50 axial fan from Nmb-Minebea features a ball bearing design and operates within a temperature range of 14°C to 158°C. It has a current rating of 220mA and a maximum power dissipation of 5.28W. The fan's airflow is 100.6CFM and it has a noise level of 38.5dB. It is available in a 64-pack quantity and has 3-wire leads for easy installation.
Sign in to ask questions about the Nmb-Minebea 4710KL-05W-B49-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4710KL-05W-B49-E50 technical specifications.
| Airflow | 100.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.28W |
| Noise (dB) | 38.5dB |
| Package Quantity | 64 |
| RPM | 2500RPM |
| Series | 4710KL |
| Termination | 3 Wire Leads |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4710KL-05W-B49-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
